Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3478MM/NOPB

DigiKey Part Number
LM3478MM/NOPBTR-ND - Tape & Reel (TR)
LM3478MM/NOPBCT-ND - Cut Tape (CT)
LM3478MM/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3478MM/NOPB
Description
IC REG CTRLR MULT TOP 8VSSOP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Boost, Flyback, SEPIC Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM3478MM/NOPB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency - Switching
100kHz ~ 1MHz
Manufacturer
Texas Instruments
Duty Cycle (Max)
100%
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Synchronous Rectifier
No
Part Status
Active
Clock Sync
No
Output Type
Transistor Driver
Control Features
Enable, Frequency Control
Function
Step-Up, Step-Up/Step-Down
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
Positive
Mounting Type
Surface Mount
Topology
Boost, Flyback, SEPIC
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Outputs
1
Supplier Device Package
8-VSSOP
Output Phases
1
Base Product Number
Voltage - Supply (Vcc/Vdd)
2.97V ~ 40V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 56,653
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥30.98000¥30.98
10¥23.26800¥232.68
25¥21.34720¥533.68
100¥19.22980¥1,922.98
250¥18.22012¥4,555.03
500¥17.99898¥8,999.49
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥15.80553¥15,805.53
2,000¥15.42474¥30,849.48
3,000¥15.23402¥45,702.06
5,000¥15.02266¥75,113.30
Manufacturers Standard Package