
LM3478EVAL/NOPB | |
|---|---|
DigiKey Part Number | LM3478EVAL/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM3478EVAL/NOPB |
Description | EVAL BOARD FOR LM3478 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LM3478 - 1 Non-Isolated Output DC/DC, Step Up Evaluation Board |
Datasheet | Datasheet |
Category | Current - Output 1.5A |
Manufacturer Texas Instruments | Voltage - Input 4.5V ~ 5.5V |
Packaging Box | Regulator Topology Boost |
Part Status Active | Frequency - Switching 1MHz |
Main Purpose DC/DC, Step Up | Contents Board(s) |
Outputs and Type 1 Non-Isolated Output | Utilized IC / Part LM3478 |
Voltage - Output 12V | Base Product Number |
| Box: | 10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥884.09000 | ¥884.09 |




