Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM339ADG4 | |
|---|---|
DigiKey Part Number | LM339ADG4-ND |
Manufacturer | |
Manufacturer Product Number | LM339ADG4 |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM339ADG4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tube | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 3mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM339AD | Texas Instruments | 1,864 | 296-6604-5-ND | ¥8.19000 | MFR Recommended |
| LM339ADR | Texas Instruments | 13,496 | 296-6604-1-ND | ¥3.31000 | Similar |
| LM339AM/NOPB | Texas Instruments | 4,495 | LM339AM/NOPB-ND | ¥11.00000 | Similar |
| LM339AMX/NOPB | Texas Instruments | 1,348 | LM339AMX/NOPBCT-ND | ¥9.59000 | Similar |
| LM339M/NOPB | Texas Instruments | 590 | LM339MNS/NOPB-ND | ¥10.01000 | Similar |




