Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM339AMX/NOPB | |
|---|---|
DigiKey Part Number | LM339AMX/NOPBTR-ND - Tape & Reel (TR) LM339AMX/NOPBCT-ND - Cut Tape (CT) LM339AMX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339AMX/NOPB |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM339AMX/NOPB Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM339ADR | Texas Instruments | 10,853 | 296-6604-1-ND | ¥3.31000 | Direct |
| LM139AD | Texas Instruments | 0 | 296-36045-5-ND | ¥41.27000 | Similar |
| LM2901AVQDR | Texas Instruments | 2,323 | 296-49693-1-ND | ¥6.71000 | Similar |
| LM2901AVQDRG4 | Texas Instruments | 0 | 296-31652-1-ND | ¥4.88000 | Similar |
| LM2901AVQDRG4Q1 | Texas Instruments | 536 | 296-24703-1-ND | ¥5.29000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.59000 | ¥9.59 |
| 10 | ¥6.94700 | ¥69.47 |
| 25 | ¥6.27520 | ¥156.88 |
| 100 | ¥5.54240 | ¥554.24 |
| 250 | ¥5.19272 | ¥1,298.18 |
| 500 | ¥4.98170 | ¥2,490.85 |
| 1,000 | ¥4.87129 | ¥4,871.29 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.62471 | ¥11,561.78 |
| 5,000 | ¥4.51422 | ¥22,571.10 |
| 7,500 | ¥4.45889 | ¥33,441.68 |
| 12,500 | ¥4.39760 | ¥54,970.00 |
| 17,500 | ¥4.36175 | ¥76,330.62 |








