
LM2901AVQDR | |
|---|---|
DigiKey Part Number | 296-49693-2-ND - Tape & Reel (TR) 296-49693-1-ND - Cut Tape (CT) 296-49693-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | LM2901AVQDR |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2901AVQDR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 2mV @ 32V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2901M/NOPB | Texas Instruments | 1,813 | LM2901M/NOPB-ND | ¥18.77000 | Similar |
| LM2901MX/NOPB | Texas Instruments | 35,179 | LM2901MX/NOPBCT-ND | ¥13.31000 | Similar |
| LM339AM/NOPB | Texas Instruments | 4,770 | LM339AM/NOPB-ND | ¥11.00000 | Similar |
| LM339AMX/NOPB | Texas Instruments | 1,378 | LM339AMX/NOPBCT-ND | ¥9.59000 | Similar |
| LM339M/NOPB | Texas Instruments | 2,304 | LM339MNS/NOPB-ND | ¥10.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.71000 | ¥6.71 |
| 10 | ¥4.79000 | ¥47.90 |
| 25 | ¥4.30440 | ¥107.61 |
| 100 | ¥3.76910 | ¥376.91 |
| 250 | ¥3.51380 | ¥878.45 |
| 500 | ¥3.35982 | ¥1,679.91 |
| 1,000 | ¥3.23305 | ¥3,233.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.09926 | ¥7,748.15 |
| 5,000 | ¥3.01860 | ¥15,093.00 |
| 7,500 | ¥2.97821 | ¥22,336.57 |
| 12,500 | ¥2.93345 | ¥36,668.12 |
| 17,500 | ¥2.90730 | ¥50,877.75 |
| 25,000 | ¥2.88214 | ¥72,053.50 |

