
LM2901VQDRQ1 | |
|---|---|
DigiKey Part Number | 296-51254-2-ND - Tape & Reel (TR) 296-51254-1-ND - Cut Tape (CT) 296-51254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2901VQDRQ1 |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2901VQDRQ1 Models |
Category | Current - Output (Typ) 20mA |
Manufacturer Texas Instruments | Current - Quiescent (Max) 2.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Standard (General Purpose) | Qualification AEC-Q100 |
Number of Elements 4 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Output Type Open-Collector | Mounting Type Surface Mount |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Supplier Device Package 14-SOIC |
Voltage - Input Offset (Max) 7mV @ 5V | Base Product Number |
Current - Input Bias (Max) 0.25µA @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2901M/NOPB | Texas Instruments | 1,813 | LM2901M/NOPB-ND | ¥18.77000 | Similar |
| LM2901MX/NOPB | Texas Instruments | 35,179 | LM2901MX/NOPBCT-ND | ¥13.31000 | Similar |
| LM339AM/NOPB | Texas Instruments | 4,745 | LM339AM/NOPB-ND | ¥11.00000 | Similar |
| LM339AMX/NOPB | Texas Instruments | 1,378 | LM339AMX/NOPBCT-ND | ¥9.59000 | Similar |
| LM339M/NOPB | Texas Instruments | 849 | LM339MNS/NOPB-ND | ¥10.01000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.04000 | ¥6.04 |
| 10 | ¥4.29200 | ¥42.92 |
| 25 | ¥3.85040 | ¥96.26 |
| 100 | ¥3.37000 | ¥337.00 |
| 250 | ¥3.14096 | ¥785.24 |
| 500 | ¥3.00250 | ¥1,501.25 |
| 1,000 | ¥2.88854 | ¥2,888.54 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.68765 | ¥6,719.12 |
| 5,000 | ¥2.61727 | ¥13,086.35 |
| 7,500 | ¥2.58205 | ¥19,365.38 |
| 12,500 | ¥2.54300 | ¥31,787.50 |
| 17,500 | ¥2.52018 | ¥44,103.15 |
| 25,000 | ¥2.49824 | ¥62,456.00 |

