
LM339ADR | |
|---|---|
DigiKey Part Number | 296-6604-2-ND - Tape & Reel (TR) 296-6604-1-ND - Cut Tape (CT) 296-6604-6-ND - Digi-Reel® |
Manufacturer | Texas Instruments |
Manufacturer Product Number | LM339ADR |
Description | IC COMPARATOR 4 DIFF 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM339ADR Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 3mV @ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.29200 | ¥22.92 |
| 25 | ¥2.03760 | ¥50.94 |
| 100 | ¥1.75740 | ¥175.74 |
| 250 | ¥1.62404 | ¥406.01 |
| 500 | ¥1.54364 | ¥771.82 |
| 1,000 | ¥1.47749 | ¥1,477.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.40764 | ¥3,519.10 |
| 5,000 | ¥1.36558 | ¥6,827.90 |
| 7,500 | ¥1.34449 | ¥10,083.67 |
| 12,500 | ¥1.32115 | ¥16,514.38 |
| 17,500 | ¥1.30750 | ¥22,881.25 |
| 25,000 | ¥1.29438 | ¥32,359.50 |










