
LM339MX/NOPB | |
|---|---|
DigiKey Part Number | LM339MX/NOPBTR-ND - Tape & Reel (TR) LM339MX/NOPBCT-ND - Cut Tape (CT) LM339MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339MX/NOPB |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM339MX/NOPB Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 2V ~ 36V, ±1V ~ 18V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AS339MTR-E1 | Diodes Incorporated | 3,768 | 31-AS339MTR-E1CT-ND | ¥1.65000 | Similar |
| AS339MTR-G1 | Diodes Incorporated | 4,114 | 31-AS339MTR-G1CT-ND | ¥1.65000 | Similar |
| BA2901SF-E2 | Rohm Semiconductor | 4,233 | BA2901SF-E2CT-ND | ¥7.44000 | Similar |
| LM139ADT | STMicroelectronics | 5,105 | 497-6986-1-ND | ¥11.33000 | Similar |
| LM139DT | STMicroelectronics | 6,579 | 497-6987-1-ND | ¥13.81000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.01000 | ¥9.01 |
| 10 | ¥6.51700 | ¥65.17 |
| 25 | ¥5.88160 | ¥147.04 |
| 100 | ¥5.18860 | ¥518.86 |
| 250 | ¥4.85780 | ¥1,214.45 |
| 500 | ¥4.65832 | ¥2,329.16 |
| 1,000 | ¥4.54246 | ¥4,542.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥4.32081 | ¥10,802.02 |
| 5,000 | ¥4.21629 | ¥21,081.45 |
| 7,500 | ¥4.16399 | ¥31,229.92 |
| 12,500 | ¥4.10600 | ¥51,325.00 |
| 17,500 | ¥4.07212 | ¥71,262.10 |










