LM3102QMHX/NOPB | |
---|---|
DigiKey Part Number | 296-49698-2-ND - Tape & Reel (TR) 296-49698-1-ND - Cut Tape (CT) 296-49698-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM3102QMHX/NOPB |
Description | IC REG BUCK ADJ 2.5A 20HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2.5A 20-PowerTSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM3102QMHX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | Up to 1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 20-HTSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.70000 | ¥52.70 |
10 | ¥47.34300 | ¥473.43 |
25 | ¥44.75400 | ¥1,118.85 |
100 | ¥38.78750 | ¥3,878.75 |
250 | ¥36.79856 | ¥9,199.64 |
500 | ¥33.01930 | ¥16,509.65 |
1,000 | ¥27.84767 | ¥27,847.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥26.45524 | ¥66,138.10 |