
LM2904DRG4 | |
|---|---|
DigiKey Part Number | 296-39004-2-ND - Tape & Reel (TR) 296-39004-1-ND - Cut Tape (CT) 296-39004-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904DRG4 |
Description | IC OPAMP GP 2 CIRCUIT 8SOIC |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM2904DRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | - | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 700 kHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 3 mV | |
Current - Supply | 500µA (x2 Channels) | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥0.96084 | ¥4,804.20 |
| 7,500 | ¥0.94536 | ¥7,090.20 |
| 12,500 | ¥0.92821 | ¥11,602.62 |
| 17,500 | ¥0.91818 | ¥16,068.15 |
| 25,000 | ¥0.90855 | ¥22,713.75 |
| 62,500 | ¥0.88779 | ¥55,486.88 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.63700 | ¥16.37 |
| 25 | ¥1.45200 | ¥36.30 |
| 100 | ¥1.24870 | ¥124.87 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.40000 | ¥2.40 |
| 10 | ¥1.63700 | ¥16.37 |
| 25 | ¥1.45200 | ¥36.30 |
| 100 | ¥1.24870 | ¥124.87 |
| 250 | ¥1.15044 | ¥287.61 |
| 500 | ¥1.09156 | ¥545.78 |
| 1,000 | ¥1.04303 | ¥1,043.03 |


