LM2705MFX-ADJ/NOPB | ||
---|---|---|
DigiKey Part Number | 296-38709-2-ND - Tape & Reel (TR) 296-38709-1-ND - Cut Tape (CT) 296-38709-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | LM2705MFX-ADJ/NOPB | |
Description | IC LED DRVR RGLTR 150MA SOT23-5 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) Dimming 150mA SOT-23-5 | |
Datasheet | Datasheet | |
EDA/CAD Models | LM2705MFX-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 2.2V | |
Voltage - Supply (Max) | 7V | |
Voltage - Output | 20V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | - | |
Applications | Backlight | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.81000 | ¥12.81 |
10 | ¥11.52600 | ¥115.26 |
25 | ¥10.86920 | ¥271.73 |
100 | ¥9.26180 | ¥926.18 |
250 | ¥8.69632 | ¥2,174.08 |
500 | ¥7.65522 | ¥3,827.61 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥7.65522 | ¥22,965.66 |