NCR420ZX | |
---|---|
DigiKey Part Number | 1727-8464-2-ND - Tape & Reel (TR) 1727-8464-1-ND - Cut Tape (CT) 1727-8464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCR420ZX |
Description | IC LED DRVR LIN PWM 150MA SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear Linear PWM Dimming 150mA SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | NCR420ZX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Linear | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | - | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 40V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | - | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.25900 | ¥32.59 |
25 | ¥3.04080 | ¥76.02 |
100 | ¥2.43330 | ¥243.33 |
250 | ¥2.25920 | ¥564.80 |
500 | ¥1.91162 | ¥955.81 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.47719 | ¥1,477.19 |
2,000 | ¥1.34687 | ¥2,693.74 |
5,000 | ¥1.25997 | ¥6,299.85 |
10,000 | ¥1.17308 | ¥11,730.80 |
25,000 | ¥1.11225 | ¥27,806.25 |
50,000 | ¥1.08618 | ¥54,309.00 |