



474108-E | |
|---|---|
DigiKey Part Number | 2684-474108-ETR-ND - Tape & Reel (TR) 2684-474108-ECT-ND - Cut Tape (CT) 2684-474108-EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 474108-E |
Description | MIBR M 02POS RA A SMT KS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 2 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | 474108-E Models |
Category | Fastening Type Latch Holder |
Mfr | Contact Length - Mating 0.087" (2.21mm) |
Series | Insulation Height 0.137" (3.47mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish - Post Tin |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Positions | Features Board Guide, Solder Retention |
Number of Rows 1 | Operating Temperature -55°C ~ 150°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 4 Wall | Current Rating (Amps) 5.4A per Contact |
Mounting Type | Contact Finish Thickness - Post 157.5µin (4.00µm) |
Termination Solder |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.97000 | ¥14.97 |
| 10 | ¥12.71900 | ¥127.19 |
| 25 | ¥11.91880 | ¥297.97 |
| 50 | ¥11.34800 | ¥567.40 |
| 100 | ¥10.80560 | ¥1,080.56 |
| 250 | ¥10.12876 | ¥2,532.19 |
| 500 | ¥9.64514 | ¥4,822.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥9.18466 | ¥9,184.66 |
| 2,000 | ¥8.74643 | ¥17,492.86 |
| 3,000 | ¥8.49993 | ¥25,499.79 |
| 5,000 | ¥8.19924 | ¥40,996.20 |
| 7,000 | ¥8.00710 | ¥56,049.70 |
| 10,000 | ¥7.80837 | ¥78,083.70 |



