LM2665M6X/NOPB | |
---|---|
DigiKey Part Number | LM2665M6X/NOPBTR-ND - Tape & Reel (TR) LM2665M6X/NOPBCT-ND - Cut Tape (CT) LM2665M6X/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2665M6X/NOPB |
Description | IC REG CHARGE PUMP 2VIN SOT23-6 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charge Pump Switching Regulator IC Positive Fixed 2Vin, Vin/2 1 Output 40mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2665M6X/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Ratiometric | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 80kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.51500 | ¥45.15 |
25 | ¥4.24280 | ¥106.07 |
100 | ¥3.46130 | ¥346.13 |
250 | ¥3.21532 | ¥803.83 |
500 | ¥2.73636 | ¥1,368.18 |
1,000 | ¥2.18908 | ¥2,189.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.98386 | ¥5,951.58 |
6,000 | ¥1.84703 | ¥11,082.18 |
15,000 | ¥1.77863 | ¥26,679.45 |
30,000 | ¥1.71022 | ¥51,306.60 |