TC75S56FUTE85LF | |
---|---|
DigiKey Part Number | TC75S56FUTE85LFTR-ND - Tape & Reel (TR) TC75S56FUTE85LFCT-ND - Cut Tape (CT) TC75S56FUTE85LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC75S56FUTE85LF |
Description | IC COMPARATOR 1 GEN PUR 5SSOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Push-Pull 5-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Toshiba Semiconductor and Storage | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Push-Pull | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 7V, ±0.9V ~ 3.5V | |
Voltage - Input Offset (Max) | 7mV @ 5V | |
Current - Input Bias (Max) | 1pA @ 5V | |
Current - Output (Typ) | 25mA | |
Current - Quiescent (Max) | 20µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 680ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 5-SSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.03800 | ¥30.38 |
25 | ¥2.78160 | ¥69.54 |
100 | ¥2.06970 | ¥206.97 |
250 | ¥1.87580 | ¥468.95 |
500 | ¥1.55232 | ¥776.16 |
1,000 | ¥1.16416 | ¥1,164.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.06717 | ¥3,201.51 |
6,000 | ¥1.00250 | ¥6,015.00 |
15,000 | ¥0.93782 | ¥14,067.30 |
30,000 | ¥0.86021 | ¥25,806.30 |
75,000 | ¥0.82787 | ¥62,090.25 |