16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16-TSSOP

LM25574MT/NOPB

DigiKey Part Number
LM25574MT/NOPB-ND
Manufacturer
Manufacturer Product Number
LM25574MT/NOPB
Description
IC REG BUCK ADJ 500MA 16TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.225V 1 Output 500mA 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM25574MT/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
40V
Current - Output
Frequency - Switching
50kHz ~ 1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,571
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥28.57000¥28.57
10¥21.61800¥216.18
92¥18.04391¥1,660.04
184¥17.31212¥3,185.43
276¥16.94576¥4,677.03
552¥16.76723¥9,255.51
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.