LM25085MYE/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM25085MYX/NOPB

DigiKey Part Number
296-LM25085MYX/NOPBTR-ND - Tape & Reel (TR)
296-LM25085MYX/NOPBCT-ND - Cut Tape (CT)
296-LM25085MYX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM25085MYX/NOPB
Description
IC REG CTRLR BUCK 8MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
LM25085MYX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
4.5V ~ 42V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
100%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Frequency Control
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-HVSSOP
Base Product Number
In-Stock: 6,527
Can ship immediately
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.38000¥15.38
10¥11.33000¥113.30
25¥10.31080¥257.77
100¥9.19190¥919.19
250¥8.65816¥2,164.54
500¥8.33644¥4,168.22
1,000¥8.07165¥8,071.65
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,500¥7.70603¥26,971.10
7,000¥7.55274¥52,869.18
10,500¥7.47599¥78,497.90
Manufacturers Standard Package