Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 60 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Adjustable 1.24V 18 V V ±0.5% 60 mA SOT-23-3
SOT-23-3

TLVH431AIL3T

DigiKey Part Number
497-13181-2-ND - Tape & Reel (TR)
497-13181-1-ND - Cut Tape (CT)
497-13181-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TLVH431AIL3T
Description
IC VREF SHUNT ADJ 0.5% SOT23-3
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Adjustable 1.24V 18 VV ±0.5% 60 mA SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Tolerance
±0.5%
Manufacturer
STMicroelectronics
Temperature Coefficient
100ppm/°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Noise - 10Hz to 10kHz
30mVrms
Part Status
Active
Current - Cathode
200 µA
Reference Type
Shunt
Operating Temperature
-40°C ~ 125°C (TA)
Output Type
Adjustable
Mounting Type
Surface Mount
Voltage - Output (Min/Fixed)
1.24V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Output (Max)
18 V
Supplier Device Package
SOT-23-3
Current - Output
60 mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 21,222
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.14000¥3.14
10¥2.15800¥21.58
25¥1.91880¥47.97
100¥1.65650¥165.65
250¥1.53128¥382.82
500¥1.45586¥727.93
1,000¥1.39366¥1,393.66
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥1.31689¥3,950.67
6,000¥1.27931¥7,675.86
9,000¥1.26049¥11,344.41
15,000¥1.23964¥18,594.60
21,000¥1.22745¥25,776.45
30,000¥1.21573¥36,471.90
Manufacturers Standard Package