Parametric Equivalent

LM25007SDX/NOPB | |
|---|---|
DigiKey Part Number | 296-44654-2-ND - Tape & Reel (TR) 296-44654-1-ND - Cut Tape (CT) 296-44654-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM25007SDX/NOPB |
Description | IC REG BUCK ADJ 500MA 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 2.5V 1 Output 500mA 8-WDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LM25007SDX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 42V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | Up to 800kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-WSON (4x4) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.43000 | ¥16.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,500 | ¥9.11930 | ¥41,036.85 |
| 9,000 | ¥8.95337 | ¥80,580.33 |


