
LM239PWR | |
|---|---|
DigiKey Part Number | 296-15084-2-ND - Tape & Reel (TR) 296-15084-1-ND - Cut Tape (CT) 296-15084-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM239PWR |
Description | IC COMPARATOR 4 DIFF 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LM239PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | Open-Collector | |
Voltage - Supply, Single/Dual (±) | 2V ~ 30V, ±1V ~ 15V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-TSSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.89000 | ¥2.89 |
| 10 | ¥1.98500 | ¥19.85 |
| 25 | ¥1.76320 | ¥44.08 |
| 100 | ¥1.51910 | ¥151.91 |
| 250 | ¥1.40348 | ¥350.87 |
| 500 | ¥1.33354 | ¥666.77 |
| 1,000 | ¥1.27606 | ¥1,276.06 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥1.22876 | ¥2,457.52 |
| 4,000 | ¥1.18985 | ¥4,759.40 |
| 6,000 | ¥1.17035 | ¥7,022.10 |
| 10,000 | ¥1.14874 | ¥11,487.40 |
| 14,000 | ¥1.13611 | ¥15,905.54 |
| 20,000 | ¥1.12397 | ¥22,479.40 |
| 50,000 | ¥1.09782 | ¥54,891.00 |

