LM239ADRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 9,776
Unit Price: ¥3.13000
Datasheet

Similar


Rohm Semiconductor
In Stock: 4,233
Unit Price: ¥7.19000
Datasheet

Similar


STMicroelectronics
In Stock: 5,688
Unit Price: ¥11.33000
Datasheet

Similar


STMicroelectronics
In Stock: 6,580
Unit Price: ¥13.81000
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: ¥3.39000
Datasheet

Similar


onsemi
In Stock: 6,713
Unit Price: ¥2.81000
Datasheet

Similar


STMicroelectronics
In Stock: 39,507
Unit Price: ¥4.80000
Datasheet

Similar


STMicroelectronics
In Stock: 22,185
Unit Price: ¥2.98000
Datasheet

Similar


STMicroelectronics
In Stock: 1,381
Unit Price: ¥9.43000
Datasheet

Similar


STMicroelectronics
In Stock: 2,467
Unit Price: ¥3.39000
Datasheet

Similar


STMicroelectronics
In Stock: 446
Unit Price: ¥2.98000
Datasheet

Similar


STMicroelectronics
In Stock: 14,677
Unit Price: ¥2.32000
Datasheet

Similar


onsemi
In Stock: 1,557
Unit Price: ¥4.47000
Datasheet

Similar


onsemi
In Stock: 3,951
Unit Price: ¥2.98000
Datasheet
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM239ADRE4

DigiKey Part Number
LM239ADRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LM239ADRE4
Description
IC COMPARATOR 4 DIFF 14SOIC
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM239ADRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Input Bias (Max)
0.25µA @ 5V
Manufacturer
Texas Instruments
Current - Output (Typ)
20mA
Packaging
Tape & Reel (TR)
Current - Quiescent (Max)
2mA
Part Status
Obsolete
Operating Temperature
-25°C ~ 85°C
Type
Standard (General Purpose)
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Elements
4
Mounting Type
Surface Mount
Output Type
Open-Collector
Supplier Device Package
14-SOIC
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Base Product Number
Voltage - Input Offset (Max)
3mV @ 30V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM239ADRTexas Instruments9,776296-6618-1-ND¥3.13000MFR Recommended
BA2901SF-E2Rohm Semiconductor4,233BA2901SF-E2CT-ND¥7.19000Similar
LM139ADTSTMicroelectronics5,688497-6986-1-ND¥11.33000Similar
LM139DTSTMicroelectronics6,580497-6987-1-ND¥13.81000Similar
LM239ADTSTMicroelectronics0497-1550-1-ND¥3.39000Similar
Obsolete
This product is no longer manufactured. View Substitutes