
LM339DT | |
|---|---|
DigiKey Part Number | 497-1588-2-ND - Tape & Reel (TR) 497-1588-1-ND - Cut Tape (CT) 497-1588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM339DT |
Description | IC COMPARATOR 4 GEN PUR 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM339DT Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer STMicroelectronics | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, DTL, ECL, MOS, Open-Collector, TTL | Supplier Device Package 14-SO |
Voltage - Supply, Single/Dual (±) 2V ~ 32V, ±1V ~ 16V | Base Product Number |
Voltage - Input Offset (Max) 5mV @ 30V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.07000 | ¥2.07 |
| 10 | ¥1.42200 | ¥14.22 |
| 25 | ¥1.26040 | ¥31.51 |
| 100 | ¥1.07920 | ¥107.92 |
| 250 | ¥0.99272 | ¥248.18 |
| 500 | ¥0.94046 | ¥470.23 |
| 1,000 | ¥0.89746 | ¥897.46 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.85204 | ¥2,130.10 |
| 5,000 | ¥0.82463 | ¥4,123.15 |
| 7,500 | ¥0.81091 | ¥6,081.82 |
| 12,500 | ¥0.79572 | ¥9,946.50 |
| 17,500 | ¥0.78683 | ¥13,769.52 |
| 25,000 | ¥0.77829 | ¥19,457.25 |








