
LM324DT | |
|---|---|
DigiKey Part Number | 497-1580-2-ND - Tape & Reel (TR) 497-1580-1-ND - Cut Tape (CT) 497-1580-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM324DT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM324DT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | - | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 1.3 MHz | |
Current - Input Bias | 20 nA | |
Voltage - Input Offset | 2 mV | |
Current - Supply | 1.5mA | |
Current - Output / Channel | 40 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.15000 | ¥2.15 |
| 10 | ¥1.48900 | ¥14.89 |
| 25 | ¥1.31320 | ¥32.83 |
| 100 | ¥1.12550 | ¥112.55 |
| 250 | ¥1.03572 | ¥258.93 |
| 500 | ¥0.98164 | ¥490.82 |
| 1,000 | ¥0.93707 | ¥937.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.86402 | ¥2,160.05 |
| 5,000 | ¥0.84180 | ¥4,209.00 |











