Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM2901YDT

DigiKey Part Number
497-10211-2-ND - Tape & Reel (TR)
497-10211-1-ND - Cut Tape (CT)
497-10211-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2901YDT
Description
IC COMPARATOR 4 GEN PUR 14SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) CMOS, DTL, ECL, MOS, Open-Collector, TTL 14-SO
Datasheet
 Datasheet
EDA/CAD Models
LM2901YDT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Typ)
16mA @ 5V
Manufacturer
STMicroelectronics
Current - Quiescent (Max)
2.5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Type
Standard (General Purpose)
Qualification
AEC-Q100
Number of Elements
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Output Type
CMOS, DTL, ECL, MOS, Open-Collector, TTL
Mounting Type
Surface Mount
Voltage - Supply, Single/Dual (±)
2V ~ 32V, ±1V ~ 16V
Supplier Device Package
14-SO
Voltage - Input Offset (Max)
7mV @ 5V
Base Product Number
Current - Input Bias (Max)
0.25µA @ 5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LM139ADTSTMicroelectronics4,303497-6986-1-ND¥11.33000Similar
NCV2901DR2Gonsemi3,951NCV2901DR2GOSCT-ND¥2.98000Direct
BA2901SF-E2Rohm Semiconductor4,233BA2901SF-E2CT-ND¥7.44000Similar
LM139ADRTexas Instruments11,230296-26082-1-ND¥24.24000Similar
LM239AQDRG4Q1Texas Instruments1,855296-LM239AQDRG4Q1CT-ND¥8.95000Similar
In-Stock: 7,158
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥3.39000¥3.39
10¥2.33200¥23.32
25¥2.07400¥51.85
100¥1.79450¥179.45
250¥1.66024¥415.06
500¥1.57936¥789.68
1,000¥1.51278¥1,512.78
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.44254¥3,606.35
5,000¥1.40018¥7,000.90
7,500¥1.37896¥10,342.20
12,500¥1.35546¥16,943.25
17,500¥1.34174¥23,480.45
25,000¥1.32853¥33,213.25
Manufacturers Standard Package