
MC3302DR2G | |
|---|---|
DigiKey Part Number | MC3302DR2GOSTR-ND - Tape & Reel (TR) MC3302DR2GOSCT-ND - Cut Tape (CT) MC3302DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC3302DR2G |
Description | IC COMPARATOR 4 GEN PUR 14SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) CMOS, Open-Collector, TTL 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC3302DR2G Models |
Category | Current - Input Bias (Max) 0.5µA @ 5V |
Manufacturer onsemi | Current - Output (Typ) 16mA @ 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 2.5mA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type CMOS, Open-Collector, TTL | Supplier Device Package 14-SOIC |
Voltage - Supply, Single/Dual (±) 3V ~ 30V, ±1.5V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 20mV @ 5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MC3302DG | onsemi | 897 | 1990-MC3302DG-ND | ¥7.36000 | Parametric Equivalent |
| BA2901SF-E2 | Rohm Semiconductor | 4,233 | BA2901SF-E2CT-ND | ¥7.44000 | Similar |
| LM139ADRG4 | Texas Instruments | 2,432 | 296-31646-1-ND | ¥41.68000 | Similar |
| LM239AQDREP | Texas Instruments | 858 | 296-LM239AQDREPCT-ND | ¥18.71000 | Similar |
| LM239AQDRG4Q1 | Texas Instruments | 1,855 | 296-LM239AQDRG4Q1CT-ND | ¥8.24000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.47000 | ¥4.47 |
| 10 | ¥3.14300 | ¥31.43 |
| 25 | ¥2.80840 | ¥70.21 |
| 100 | ¥2.44210 | ¥244.21 |
| 250 | ¥2.26732 | ¥566.83 |
| 500 | ¥2.16228 | ¥1,081.14 |
| 1,000 | ¥2.07569 | ¥2,075.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.92645 | ¥4,816.12 |
| 5,000 | ¥1.87297 | ¥9,364.85 |

