
LM224DR | |
|---|---|
DigiKey Part Number | 296-12847-2-ND - Tape & Reel (TR) 296-12847-1-ND - Cut Tape (CT) 296-12847-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM224DR |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM224DR Models |
Category | Current - Supply 1.4mA (x4 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -25°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
Slew Rate 0.5V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 14-SOIC |
Current - Input Bias 20 nA | Base Product Number |
Voltage - Input Offset 3 mV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2902DR | Texas Instruments | 96,370 | 296-14594-1-ND | ¥2.56000 | Similar |
| LP324M/NOPB | Texas Instruments | 211 | LP324M/NOPB-ND | ¥12.82000 | Similar |
| LM224DT | STMicroelectronics | 2,817 | 497-2972-1-ND | ¥3.14000 | Similar |
| LM2902WDT | STMicroelectronics | 29,718 | 497-LM2902WDTCT-ND | ¥3.31000 | Similar |
| MC3303DT | STMicroelectronics | 4,786 | 497-4050-1-ND | ¥11.91000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.50000 | ¥2.50 |
| 10 | ¥1.74400 | ¥17.44 |
| 25 | ¥1.54600 | ¥38.65 |
| 100 | ¥1.32670 | ¥132.67 |
| 250 | ¥1.22236 | ¥305.59 |
| 500 | ¥1.15920 | ¥579.60 |
| 1,000 | ¥1.10723 | ¥1,107.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.05239 | ¥2,630.97 |
| 5,000 | ¥1.01931 | ¥5,096.55 |
| 7,500 | ¥1.00275 | ¥7,520.62 |
| 12,500 | ¥0.98440 | ¥12,305.00 |
| 17,500 | ¥0.97366 | ¥17,039.05 |
| 25,000 | ¥0.96335 | ¥24,083.75 |









