
MMUN2114LT3G | |
|---|---|
DigiKey Part Number | 488-MMUN2114LT3GTR-ND - Tape & Reel (TR) 488-MMUN2114LT3GCT-ND - Cut Tape (CT) 488-MMUN2114LT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMUN2114LT3G |
Description | TRANS PREBIAS PNP 50V SOT23-3 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236) |
Datasheet | Datasheet |
EDA/CAD Models | MMUN2114LT3G Models |
Category | Resistor - Emitter Base (R2) 47 kOhms |
Manufacturer onsemi | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Part Status Active | Current - Collector Cutoff (Max) 500nA |
Transistor Type PNP - Pre-Biased | Power - Max 246 mW |
Current - Collector (Ic) (Max) 100 mA | Mounting Type Surface Mount |
Voltage - Collector Emitter Breakdown (Max) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Resistors Included R1 and R2 | Supplier Device Package SOT-23-3 (TO-236) |
Resistor - Base (R1) 10 kOhms | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DDTA114ECAQ-7-F | Diodes Incorporated | 0 | 31-DDTA114ECAQ-7-FTR-ND | ¥0.45306 | Similar |
| PDTA114ET,235 | Nexperia USA Inc. | 10,000 | 1727-PDTA114ET,235CT-ND | ¥1.08000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.24000 | ¥1.24 |
| 10 | ¥0.77700 | ¥7.77 |
| 100 | ¥0.47800 | ¥47.80 |
| 500 | ¥0.34618 | ¥173.09 |
| 1,000 | ¥0.30326 | ¥303.26 |
| 2,000 | ¥0.26688 | ¥533.76 |
| 5,000 | ¥0.22738 | ¥1,136.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥0.19139 | ¥1,913.90 |
| 20,000 | ¥0.17190 | ¥3,438.00 |




