
LM2902WDT | |
|---|---|
DigiKey Part Number | 497-LM2902WDTTR-ND - Tape & Reel (TR) 497-LM2902WDTCT-ND - Cut Tape (CT) 497-LM2902WDTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2902WDT |
Description | IC OPAMP GP 4 CIRCUIT 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 4 Circuit Push-Pull 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM2902WDT Models |
Category | Voltage - Input Offset 2 mV |
Mfr | Current - Supply 1.5mA (x4 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 40 mA |
Part Status Active | Voltage - Supply Span (Min) 3 V |
Amplifier Type | Voltage - Supply Span (Max) 30 V |
Number of Circuits 4 | Operating Temperature -40°C ~ 125°C |
Output Type Push-Pull | Mounting Type Surface Mount |
Slew Rate 0.4V/µs | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 1.3 MHz | Supplier Device Package 14-SO |
Current - Input Bias 20 nA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.32400 | ¥23.24 |
| 25 | ¥2.06760 | ¥51.69 |
| 100 | ¥1.78710 | ¥178.71 |
| 250 | ¥1.65332 | ¥413.33 |
| 500 | ¥1.57296 | ¥786.48 |
| 1,000 | ¥1.50655 | ¥1,506.55 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥1.43656 | ¥3,591.40 |
| 5,000 | ¥1.39435 | ¥6,971.75 |
| 7,500 | ¥1.37321 | ¥10,299.08 |
| 12,500 | ¥1.34979 | ¥16,872.38 |
| 17,500 | ¥1.33611 | ¥23,381.92 |
| 25,000 | ¥1.32295 | ¥33,073.75 |

