
TL081IDT | |
|---|---|
DigiKey Part Number | 497-2210-2-ND - Tape & Reel (TR) 497-2210-1-ND - Cut Tape (CT) 497-2210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL081IDT |
Description | IC OPAMP JFET 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TL081IDT Models |
Category | Current - Supply 1.4mA |
Mfr | Current - Output / Channel 40 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 6 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 105°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 16V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 4 MHz | Supplier Device Package 8-SOIC |
Current - Input Bias 20 pA | Base Product Number |
Voltage - Input Offset 3 mV |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.71000 | ¥5.71 |
| 10 | ¥4.03600 | ¥40.36 |
| 25 | ¥3.61880 | ¥90.47 |
| 100 | ¥3.16330 | ¥316.33 |
| 250 | ¥2.94612 | ¥736.53 |
| 500 | ¥2.81494 | ¥1,407.47 |
| 1,000 | ¥2.70694 | ¥2,706.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥2.59304 | ¥6,482.60 |
| 5,000 | ¥2.52435 | ¥12,621.75 |
| 7,500 | ¥2.48995 | ¥18,674.62 |
| 12,500 | ¥2.45185 | ¥30,648.12 |
| 17,500 | ¥2.42958 | ¥42,517.65 |
| 25,000 | ¥2.40815 | ¥60,203.75 |



