
ISO7730QDBQQ1 | |
|---|---|
DigiKey Part Number | 296-50300-ND |
Manufacturer | |
Manufacturer Product Number | ISO7730QDBQQ1 |
Description | DGTL ISOLTR 3KV 3CH GP 16-SSOP |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 3000Vrms 3 Channel 100Mbps 85kV/µs CMTI 16-SSOP (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO7730QDBQQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 3 | |
Inputs - Side 1/Side 2 | 3/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 3000Vrms | |
Common Mode Transient Immunity (Min) | 85kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 4.9ns | |
Rise / Fall Time (Typ) | 1.3ns, 1.4ns | |
Voltage - Supply | 2.25V ~ 5.5V | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 16-SSOP | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥26.54000 | ¥26.54 |
| 10 | ¥19.88000 | ¥198.80 |
| 75 | ¥16.72747 | ¥1,254.56 |
| 150 | ¥15.99367 | ¥2,399.05 |
| 300 | ¥15.38947 | ¥4,616.84 |
| 525 | ¥14.98048 | ¥7,864.75 |
| 1,050 | ¥14.55550 | ¥15,283.27 |
| 2,550 | ¥14.11940 | ¥36,004.47 |

