
ISO721MMDREP | |
|---|---|
DigiKey Part Number | 296-23524-2-ND - Tape & Reel (TR) 296-23524-1-ND - Cut Tape (CT) 296-23524-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO721MMDREP |
Description | DGTL ISOLTR 4KV 1CH GP 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 4000Vpk 1 Channel 150Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ISO721MMDREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Capacitive Coupling | |
Type | General Purpose | |
Isolated Power | No | |
Number of Channels | 1 | |
Inputs - Side 1/Side 2 | 1/0 | |
Channel Type | Unidirectional | |
Voltage - Isolation | 4000Vpk | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Data Rate | ||
Propagation Delay tpLH / tpHL (Max) | 16ns, 16ns | |
Pulse Width Distortion (Max) | 1ns | |
Rise / Fall Time (Typ) | 1ns, 1ns | |
Voltage - Supply | 3V ~ 3.6V, 4.5V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.47000 | ¥144.47 |
| 10 | ¥114.83000 | ¥1,148.30 |
| 25 | ¥107.41680 | ¥2,685.42 |
| 100 | ¥99.26650 | ¥9,926.65 |
| 250 | ¥95.38220 | ¥23,845.55 |
| 500 | ¥93.04114 | ¥46,520.57 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥89.08049 | ¥222,701.23 |



