INA381A2IDSGR | ||
---|---|---|
DigiKey Part Number | 296-51182-2-ND - Tape & Reel (TR) 296-51182-1-ND - Cut Tape (CT) 296-51182-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA381A2IDSGR | |
Description | IC CURRENT SENSE 1% 8WSON | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Regulator High/Low-Side 8-WSON (2x2) | |
Datasheet | Datasheet | |
EDA/CAD Models | INA381A2IDSGR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.76000 | ¥4.76 |
10 | ¥4.18700 | ¥41.87 |
25 | ¥3.93400 | ¥98.35 |
100 | ¥3.20990 | ¥320.99 |
250 | ¥2.98132 | ¥745.33 |
500 | ¥2.53718 | ¥1,268.59 |
1,000 | ¥2.02976 | ¥2,029.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.57004 | ¥4,710.12 |