
INA381A1IDSGR | |
|---|---|
DigiKey Part Number | 296-50475-2-ND - Tape & Reel (TR) 296-50475-1-ND - Cut Tape (CT) 296-50475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA381A1IDSGR |
Description | IC CURRENT SENSE 1% 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA381A1IDSGR Models |
Category | Accuracy ±1% |
Manufacturer Texas Instruments | Voltage - Input 0V ~ 26V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-WFDFN Exposed Pad |
Function Current Sense | Supplier Device Package 8-WSON (2x2) |
Sensing Method High/Low-Side | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.80000 | ¥4.80 |
| 10 | ¥3.40700 | ¥34.07 |
| 25 | ¥3.04680 | ¥76.17 |
| 100 | ¥2.65470 | ¥265.47 |
| 250 | ¥2.46712 | ¥616.78 |
| 500 | ¥2.35414 | ¥1,177.07 |
| 1,000 | ¥2.26118 | ¥2,261.18 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥2.14634 | ¥6,439.02 |
| 6,000 | ¥2.09016 | ¥12,540.96 |
| 9,000 | ¥2.06202 | ¥18,558.18 |
| 15,000 | ¥2.03083 | ¥30,462.45 |
| 21,000 | ¥2.01261 | ¥42,264.81 |
| 30,000 | ¥1.99508 | ¥59,852.40 |











