INA381A2IDGST | ||
---|---|---|
DigiKey Part Number | 296-INA381A2IDGSTTR-ND - Tape & Reel (TR) 296-INA381A2IDGSTCT-ND - Cut Tape (CT) 296-INA381A2IDGSTDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA381A2IDGST | |
Description | IC CURRENT SENSE 1% 10VSSOP | |
Customer Reference | ||
Detailed Description | Current Sense Regulator High/Low-Side 10-VSSOP | |
Datasheet | Datasheet | |
EDA/CAD Models | INA381A2IDGST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Function | Current Sense | |
Sensing Method | High/Low-Side | |
Accuracy | ±1% | |
Voltage - Input | 0V ~ 26V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.06000 | ¥11.06 |
10 | ¥9.86100 | ¥98.61 |
25 | ¥9.35600 | ¥233.90 |
100 | ¥7.68680 | ¥768.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥7.18516 | ¥1,796.29 |
500 | ¥6.34974 | ¥3,174.87 |
1,250 | ¥5.01293 | ¥6,266.16 |
2,500 | ¥4.67869 | ¥11,696.72 |
6,250 | ¥4.44477 | ¥27,779.81 |
12,500 | ¥4.27768 | ¥53,471.00 |