BM2P159T1F-E2 | ||
---|---|---|
DigiKey Part Number | BM2P159T1F-E2TR-ND - Tape & Reel (TR) BM2P159T1F-E2CT-ND - Cut Tape (CT) BM2P159T1F-E2DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BM2P159T1F-E2 | |
Description | IC OFFLINE SW FULL-BRIDGE 8SOP | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Buck Switching Regulator IC Positive 1 Output 850µA 8-SOIC (0.173", 4.40mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | BM2P159T1F-E2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | Positive | |
Topology | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.6V | |
Voltage - Input (Max) | 16.21V | |
Current - Output | ||
Frequency - Switching | 100kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.24000 | ¥17.24 |
10 | ¥15.49100 | ¥154.91 |
25 | ¥14.61280 | ¥365.32 |
100 | ¥12.45110 | ¥1,245.11 |
250 | ¥11.69076 | ¥2,922.69 |
500 | ¥10.22950 | ¥5,114.75 |
1,000 | ¥8.47590 | ¥8,475.90 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥7.89138 | ¥19,728.45 |
5,000 | ¥7.59910 | ¥37,995.50 |