DTA113ZE3TL | ||
---|---|---|
DigiKey Part Number | 846-DTA113ZE3TLTR-ND - Tape & Reel (TR) 846-DTA113ZE3TLCT-ND - Cut Tape (CT) 846-DTA113ZE3TLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DTA113ZE3TL | |
Description | TRANS PREBIAS NPN 50V 0.1A EMT3 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 150 mW Surface Mount EMT3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | NPN - Pre-Biased | |
Current - Collector (Ic) (Max) | 100 mA | |
Voltage - Collector Emitter Breakdown (Max) | 50 V | |
Resistor - Base (R1) | 2.2 kOhms | |
Resistor - Emitter Base (R2) | 2.2 kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 20mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250 MHz | |
Power - Max | 150 mW | |
Mounting Type | Surface Mount | |
Package / Case | SC-75, SOT-416 | |
Supplier Device Package | EMT3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.06100 | ¥20.61 |
100 | ¥1.04010 | ¥104.01 |
500 | ¥0.84818 | ¥424.09 |
1,000 | ¥0.62933 | ¥629.33 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.52945 | ¥1,588.35 |
6,000 | ¥0.50619 | ¥3,037.14 |
9,000 | ¥0.43779 | ¥3,940.11 |
30,000 | ¥0.42958 | ¥12,887.40 |
75,000 | ¥0.35570 | ¥26,677.50 |
150,000 | ¥0.35023 | ¥52,534.50 |