Similar

INA300AIDSQR | |
|---|---|
DigiKey Part Number | 296-44476-2-ND - Tape & Reel (TR) 296-44476-1-ND - Cut Tape (CT) 296-44476-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA300AIDSQR |
Description | IC CURRENT SENSE 10WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Regulator High/Low-Side 10-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | INA300AIDSQR Models |
Category | Voltage - Input 2.7V ~ 5.5V |
Manufacturer Texas Instruments | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Function Current Sense | Supplier Device Package 10-WSON (2x2) |
Sensing Method High/Low-Side | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RT9554AGQW | Richtek USA Inc. | 2,499 | 1028-RT9554AGQWCT-ND | ¥4.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥12.49000 | ¥12.49 |
| 10 | ¥9.11300 | ¥91.13 |
| 25 | ¥8.26640 | ¥206.66 |
| 100 | ¥7.33690 | ¥733.69 |
| 250 | ¥6.89332 | ¥1,723.33 |
| 500 | ¥6.62588 | ¥3,312.94 |
| 1,000 | ¥6.55410 | ¥6,554.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥6.13400 | ¥18,402.00 |
| 6,000 | ¥6.00100 | ¥36,006.00 |
| 9,000 | ¥5.93438 | ¥53,409.42 |








