TLV6703DSER | |
---|---|
DigiKey Part Number | 296-TLV6703DSERTR-ND - Tape & Reel (TR) 296-TLV6703DSERCT-ND - Cut Tape (CT) 296-TLV6703DSERDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV6703DSER |
Description | IC COMPARATOR 1 GEN PUR 6WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator General Purpose Open-Drain 6-WSON (1.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | TLV6703DSER Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | General Purpose | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 18V | |
Voltage - Input Offset (Max) | - | |
Current - Input Bias (Max) | 0.025µA | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 13µA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | 13µs | |
Hysteresis | 12mV | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 6-WFDFN | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-WSON (1.5x1.5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.73000 | ¥12.73 |
10 | ¥11.40400 | ¥114.04 |
25 | ¥10.75840 | ¥268.96 |
100 | ¥9.16630 | ¥916.63 |
250 | ¥8.60724 | ¥2,151.81 |
500 | ¥7.53124 | ¥3,765.62 |
1,000 | ¥6.24016 | ¥6,240.16 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.80977 | ¥17,429.31 |
6,000 | ¥5.59459 | ¥33,567.54 |
15,000 | ¥5.37942 | ¥80,691.30 |