
SN74LVC1G38DPWR | |
|---|---|
DigiKey Part Number | 296-47548-2-ND - Tape & Reel (TR) 296-47548-1-ND - Cut Tape (CT) 296-47548-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC1G38DPWR |
Description | IC GATE NAND 1CH 2-INP 5X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 1 Channel Open Drain 5-X2SON (0.8x0.8) |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC1G38DPWR Models |
Category | Current - Quiescent (Max) 10 µA |
Mfr | Current - Output High, Low -, 32mA |
Series | Input Logic Level - Low 0.7V ~ 0.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Logic Level - High 1.2V ~ 2V |
Part Status Active | Max Propagation Delay @ V, Max CL 4.4ns @ 5V, 50pF |
Logic Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-X2SON (0.8x0.8) |
Features Open Drain | Package / Case 4-XFDFN Exposed Pad |
Voltage - Supply 1.65V ~ 5.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.56000 | ¥2.56 |
| 10 | ¥1.78600 | ¥17.86 |
| 25 | ¥1.58440 | ¥39.61 |
| 100 | ¥1.36290 | ¥136.29 |
| 250 | ¥1.25736 | ¥314.34 |
| 500 | ¥1.19386 | ¥596.93 |
| 1,000 | ¥1.14142 | ¥1,141.42 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.07675 | ¥3,230.25 |
| 6,000 | ¥1.04509 | ¥6,270.54 |
| 9,000 | ¥1.02924 | ¥9,263.16 |
| 15,000 | ¥1.01167 | ¥15,175.05 |
| 21,000 | ¥1.00141 | ¥21,029.61 |
| 30,000 | ¥0.99153 | ¥29,745.90 |










