INA285AQDRQ1 | ||
---|---|---|
DigiKey Part Number | 296-42436-2-ND - Tape & Reel (TR) 296-42436-1-ND - Cut Tape (CT) 296-42436-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA285AQDRQ1 | |
Description | IC CURRENT MONITOR 0.4% 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Monitor Regulator High/Low-Side 8-SOIC | |
Datasheet | Datasheet | |
EDA/CAD Models | INA285AQDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.4% | |
Voltage - Input | -14V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥33.48600 | ¥334.86 |
25 | ¥31.65840 | ¥791.46 |
100 | ¥27.43730 | ¥2,743.73 |
250 | ¥26.03052 | ¥6,507.63 |
500 | ¥23.35724 | ¥11,678.62 |
1,000 | ¥19.69882 | ¥19,698.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.71386 | ¥46,784.65 |