BPA08SB | ||
---|---|---|
DigiKey Part Number | CKN6147-ND | |
Manufacturer | ||
Manufacturer Product Number | BPA08SB | |
Description | SWITCH PIANO DIP SPST 0.1A 5V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | BPA08SB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.274" (6.95mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.878" (22.30mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.51000 | ¥29.51 |
20 | ¥28.29200 | ¥565.84 |
40 | ¥25.83050 | ¥1,033.22 |
100 | ¥22.38630 | ¥2,238.63 |
260 | ¥20.29554 | ¥5,276.84 |
500 | ¥18.81944 | ¥9,409.72 |
1,000 | ¥17.46639 | ¥17,466.39 |
2,500 | ¥15.86737 | ¥39,668.42 |
5,000 | ¥15.22313 | ¥76,115.65 |