193-8MSR | ||
---|---|---|
DigiKey Part Number | CT3100TR-ND - Tape & Reel (TR) CT3100CT-ND - Cut Tape (CT) CT3100DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 193-8MSR | |
Description | SWITCH PIANO DIP SPST 0.05A 24V | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 50mA 24VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | 193-8MSR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 50mA | |
Voltage Rating | 24VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | - | |
Contact Finish | Gold | |
Height Above Board | 0.359" (9.12mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -40°C ~ 85°C | |
Body Material | Plastic | |
Length | 0.886" (22.50mm) | |
Mechanical Life | - | |
Electrical Life | 7,000 Cycles |
Resource Type | Link |
---|---|
Datasheets | 193 Series Datasheet |
Product Training Modules | DIP Switch |
Environmental Information | RoHS Dip & Tact Switches |
CAD Models | 193-8MSR Models |
PCN Assembly/Origin | Mult Series 2nd Source 01/Apr/2021 |
HTML Datasheet | 193 Series Datasheet |
Product Drawings |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.50.9065 |
California Prop 65 | Warning Information |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.76000 | ¥12.76 |
10 | ¥12.27500 | ¥122.75 |
25 | ¥11.53400 | ¥288.35 |
100 | ¥9.96500 | ¥996.50 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
350 | ¥9.08103 | ¥3,178.36 |
700 | ¥8.44299 | ¥5,910.09 |
1,050 | ¥7.85388 | ¥8,246.57 |
2,450 | ¥7.11759 | ¥17,438.10 |
8,750 | ¥6.62673 | ¥57,983.89 |
Attribute | Description |
---|---|
Other Names | 1938MSR CT3100TR CT3100CT 193-8MSR-ND 193008MSR CT3100DKR |
Standard Package | 350 |