BPA08SBR | ||
---|---|---|
DigiKey Part Number | 108-BPA08SBRTR-ND - Tape & Reel (TR) 108-BPA08SBRCT-ND - Cut Tape (CT) 108-BPA08SBRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BPA08SBR | |
Description | SWITCH PIANO DIP SPST 0.1A 5V | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | Dip Switch SPST 8 Position Surface Mount, Right Angle Piano Actuator 100mA 5VDC | |
Datasheet | Datasheet | |
EDA/CAD Models | BPA08SBR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | C&K | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 8 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Piano | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.274" (6.95mm) | |
Mounting Type | Surface Mount, Right Angle | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | - | |
Operating Temperature | -20°C ~ 85°C | |
Body Material | Polyphenylene Sulfide (PPS) | |
Length | 0.878" (22.30mm) | |
Mechanical Life | 1,000 Cycles | |
Electrical Life | 1,000 Cycles |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.50000 | ¥23.50 |
10 | ¥22.11300 | ¥221.13 |
25 | ¥20.10680 | ¥502.67 |
100 | ¥17.42470 | ¥1,742.47 |
250 | ¥15.79724 | ¥3,949.31 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.64852 | ¥7,324.26 |
1,000 | ¥13.59537 | ¥13,595.37 |
2,500 | ¥12.35069 | ¥30,876.73 |
5,000 | ¥11.84924 | ¥59,246.20 |