INA282AQDGKRQ1 | |
---|---|
DigiKey Part Number | 296-43725-2-ND - Tape & Reel (TR) 296-43725-1-ND - Cut Tape (CT) 296-43725-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA282AQDGKRQ1 |
Description | IC CURRENT MONITOR 0.4% 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Monitor Regulator High/Low-Side 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA282AQDGKRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Monitor | |
Sensing Method | High/Low-Side | |
Accuracy | ±0.4% | |
Voltage - Input | -14V ~ 80V | |
Current - Output | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.27000 | ¥37.27 |
10 | ¥33.48800 | ¥334.88 |
25 | ¥31.66040 | ¥791.51 |
100 | ¥27.43900 | ¥2,743.90 |
250 | ¥26.03220 | ¥6,508.05 |
500 | ¥23.35874 | ¥11,679.37 |
1,000 | ¥19.70009 | ¥19,700.09 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥18.71507 | ¥46,787.68 |