
INA241A3QDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-INA241A3QDGKRQ1TR-ND - Tape & Reel (TR) 296-INA241A3QDGKRQ1CT-ND - Cut Tape (CT) 296-INA241A3QDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA241A3QDGKRQ1 |
Description | AEC-Q100, -4-V TO 110-V BIDIRECT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA241A3QDGKRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 8V/µs | |
-3db Bandwidth | 1.1 MHz | |
Current - Input Bias | 35 µA | |
Voltage - Input Offset | 3 µV | |
Current - Supply | 2.5mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 20 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥33.00000 | ¥33.00 |
| 10 | ¥24.94900 | ¥249.49 |
| 25 | ¥22.93600 | ¥573.40 |
| 100 | ¥20.72160 | ¥2,072.16 |
| 250 | ¥19.66608 | ¥4,916.52 |
| 500 | ¥19.02950 | ¥9,514.75 |
| 1,000 | ¥18.50564 | ¥18,505.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥17.44511 | ¥43,612.78 |


