INA213CIDCKR | ||
---|---|---|
DigiKey Part Number | 296-48294-2-ND - Tape & Reel (TR) 296-48294-1-ND - Cut Tape (CT) 296-48294-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA213CIDCKR | |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 | |
Datasheet | Datasheet | |
EDA/CAD Models | INA213CIDCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 80 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 5 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.84000 | ¥9.84 |
10 | ¥8.81300 | ¥88.13 |
25 | ¥8.36720 | ¥209.18 |
100 | ¥6.87220 | ¥687.22 |
250 | ¥6.42420 | ¥1,606.05 |
500 | ¥5.67724 | ¥2,838.62 |
1,000 | ¥4.48206 | ¥4,482.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.18324 | ¥12,549.72 |
6,000 | ¥3.97408 | ¥23,844.48 |
15,000 | ¥3.82468 | ¥57,370.20 |