Clock/Frequency Synthesizer IC 230MHz 1 16-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CDCEL925PWR

DigiKey Part Number
296-48117-2-ND - Tape & Reel (TR)
296-48117-1-ND - Cut Tape (CT)
296-48117-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CDCEL925PWR
Description
IC CLK/FREQ SYNTH 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Clock/Frequency Synthesizer IC 230MHz 1 16-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
CDCEL925PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:5
Manufacturer
Texas Instruments
Differential - Input:Output
No/No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Frequency - Max
230MHz
Part Status
Active
Divider/Multiplier
Yes/No
DigiKey Programmable
Verified
Voltage - Supply
1.7V ~ 1.9V
Type
Clock/Frequency Synthesizer
Operating Temperature
-40°C ~ 85°C
PLL
Yes with Bypass
Mounting Type
Surface Mount
Input
LVCMOS, Crystal
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Output
LVCMOS
Supplier Device Package
16-TSSOP
Number of Circuits
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,466
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥40.19000¥40.19
10¥30.58200¥305.82
25¥28.17080¥704.27
100¥25.51710¥2,551.71
250¥24.25228¥6,063.07
500¥24.05344¥12,026.72
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,000¥22.34619¥44,692.38
Manufacturers Standard Package