
TL072HIDDFR | |
|---|---|
DigiKey Part Number | 296-TL072HIDDFRTR-ND - Tape & Reel (TR) 296-TL072HIDDFRCT-ND - Cut Tape (CT) 296-TL072HIDDFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL072HIDDFR |
Description | IC OPAMP JFET 2 CIRCUIT TSOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | J-FET Amplifier 2 Circuit TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TL072HIDDFR Models |
Category | Voltage - Input Offset 1 mV |
Mfr | Current - Supply 937.5µA (x2 Channels) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output / Channel 26 mA |
Part Status Active | Voltage - Supply Span (Min) 4.5 V |
Amplifier Type | Voltage - Supply Span (Max) 40 V |
Number of Circuits 2 | Operating Temperature -40°C ~ 125°C (TA) |
Slew Rate 20V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 5.25 MHz | Package / Case SOT-23-8 Thin, TSOT-23-8 |
Current - Input Bias 1 pA | Supplier Device Package TSOT-23-8 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.98000 | ¥2.98 |
| 10 | ¥2.04300 | ¥20.43 |
| 25 | ¥1.81600 | ¥45.40 |
| 100 | ¥1.56470 | ¥156.47 |
| 250 | ¥1.44560 | ¥361.40 |
| 500 | ¥1.37364 | ¥686.82 |
| 1,000 | ¥1.31443 | ¥1,314.43 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥1.24133 | ¥3,723.99 |
| 6,000 | ¥1.20553 | ¥7,233.18 |
| 9,000 | ¥1.18761 | ¥10,688.49 |
| 15,000 | ¥1.16775 | ¥17,516.25 |
| 21,000 | ¥1.15615 | ¥24,279.15 |
| 30,000 | ¥1.14498 | ¥34,349.40 |




