


INA210CIDCKT | |
|---|---|
DigiKey Part Number | 296-51139-2-ND - Tape & Reel (TR) 296-51139-1-ND - Cut Tape (CT) 296-51139-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA210CIDCKT |
Description | IC CURR SENSE 1 CIRCUIT SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Single-Ended SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | INA210CIDCKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Single-Ended | |
Slew Rate | 0.4V/µs | |
Gain Bandwidth Product | 14 kHz | |
Current - Input Bias | 28 µA | |
Voltage - Input Offset | 0.55 µV | |
Current - Supply | 65µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 26 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.89000 | ¥13.89 |
| 10 | ¥10.15500 | ¥101.55 |
| 25 | ¥9.22880 | ¥230.72 |
| 100 | ¥8.21240 | ¥821.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥7.72664 | ¥1,931.66 |
| 500 | ¥7.43390 | ¥3,716.95 |
| 750 | ¥7.28737 | ¥5,465.53 |
| 1,250 | ¥7.12496 | ¥8,906.20 |
| 1,750 | ¥7.03003 | ¥12,302.55 |
| 2,500 | ¥6.93877 | ¥17,346.92 |
| 6,250 | ¥6.74219 | ¥42,138.69 |











