INA191A4IYFDR | ||
---|---|---|
DigiKey Part Number | 296-INA191A4IYFDRTR-ND - Tape & Reel (TR) 296-INA191A4IYFDRCT-ND - Cut Tape (CT) 296-INA191A4IYFDRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | INA191A4IYFDR | |
Description | IC CURR SENSE 1 CIRCUIT 6DSBGA | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Current Sense Amplifier 1 Circuit Rail-to-Rail 6-DSBGA (1.17x0.77) | |
Datasheet | Datasheet | |
EDA/CAD Models | INA191A4IYFDR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.3V/µs | |
Gain Bandwidth Product | 33 kHz | |
Current - Input Bias | 100 pA | |
Voltage - Input Offset | 2.5 µV | |
Current - Supply | 43mA | |
Voltage - Supply Span (Min) | 1.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.17x0.77) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.82000 | ¥22.82 |
10 | ¥20.52300 | ¥205.23 |
25 | ¥19.40040 | ¥485.01 |
100 | ¥16.81520 | ¥1,681.52 |
250 | ¥15.95272 | ¥3,988.18 |
500 | ¥14.31432 | ¥7,157.16 |
1,000 | ¥12.07234 | ¥12,072.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥11.46873 | ¥34,406.19 |
6,000 | ¥11.03756 | ¥66,225.36 |